16-bit dual-supply bus transceiver with configurable voltage translation, designed for bidirectional data flow. Features 16 channels, 3-state outputs, and a maximum data rate of 400Mbps. Operates with supply voltages from 1.4V to 3.6V, offering output currents of 12mA. Packaged in a 48-TSSOP with gold contact plating, suitable for surface mounting. This CMOS technology component operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments 74AVCAH164245GRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AVCAH164245GRE4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Data Rate | 400Mbps |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVCAH |
| Technology | CMOS |
| Turn-On Delay Time | 10.8ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AVCAH164245GRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.