
16-bit dual-supply bus transceiver with configurable voltage translation, featuring CMOS technology and 3-state outputs. This bidirectional transceiver supports a data rate of 400Mbps and operates across a supply voltage range of 1.4V to 3.6V. It offers 16 channels with a maximum output current of 12mA and a propagation delay of 10.8ns. Packaged in a 48-TSSOP with gold contact plating, this surface-mount component is RoHS compliant and operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74AVCAH164245GRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AVCAH164245GRG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Data Rate | 400Mbps |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVCAH |
| Technology | CMOS |
| Turn-On Delay Time | 10.8ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AVCAH164245GRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
