
16-bit dual-supply bus transceiver featuring configurable translation and 3-state outputs. This CMOS technology device supports bidirectional data flow at a 400Mbps data rate with a propagation delay of 10ns. Operating across a 1.4V to 3.6V supply voltage range, it offers 12mA output current and is available in a VFBGA package for surface mounting. Designed for -40°C to 85°C operation, this RoHS compliant component is ideal for logic translation and buffering applications.
Sign in to ask questions about the Texas Instruments 74AVCB164245ZQLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AVCB164245ZQLR technical specifications.
| Package/Case | VFBGA |
| Contact Plating | Copper, Tin, Silver |
| Data Rate | 400Mbps |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVCB |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| Weight | 0.002056oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AVCB164245ZQLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
