
16-bit dual-supply bus transceiver featuring configurable translation and 3-state outputs. This CMOS logic IC operates bidirectionally with a data rate of 400Mbps and a propagation delay of 3.1ns. It supports a supply voltage range of 1.4V to 3.6V and offers output currents of 12mA. The device is surface-mount, packaged in FBGA with dimensions of 8.1mm x 5.6mm x 0.8mm, and operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74AVCB164245ZRDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AVCB164245ZRDR technical specifications.
| Package/Case | FBGA |
| Contact Plating | Copper, Tin, Silver |
| Data Rate | 400Mbps |
| Direction | Bidirectional |
| Height | 0.8mm |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Length | 8.1mm |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.1ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AVCB |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 5ns |
| Weight | 0.003527oz |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AVCB164245ZRDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
