
16-bit bidirectional bus transceiver, featuring CMOS technology and 3-state outputs. Operates with a supply voltage range of 1.4V to 3.6V, supporting a data rate of 400Mbps. Offers 12mA output current at both high and low levels. Encased in a TFSOP package for surface mounting, with a wide operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74AVCBH164245VRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AVCBH164245VRE4 technical specifications.
| Package/Case | TFSOP |
| Data Rate | 400Mbps |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVCBH |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Weight | 0.004356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AVCBH164245VRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
