
16-bit dual-supply bus transceiver featuring configurable voltage translation and 3-state outputs. This CMOS logic IC supports bidirectional data flow at a 400Mbps data rate with a propagation delay of 3.1ns. Operating across a supply voltage range of 1.4V to 3.6V, it offers output currents of 12mA and is housed in a 56-BGA VFBGA package for surface mounting. The device operates from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments 74AVCBH164245ZQLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AVCBH164245ZQLR technical specifications.
| Package/Case | VFBGA |
| Contact Plating | Copper, Tin, Silver |
| Data Rate | 400Mbps |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.1ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AVCBH |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 2.9ns |
| Weight | 0.002056oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AVCBH164245ZQLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
