
16-bit dual-supply bus transceiver featuring configurable voltage translation and 3-state outputs. This CMOS logic IC offers bidirectional data flow across 16 channels, supporting a data rate of 380Mbps. With a wide operating temperature range of -40°C to 85°C and a maximum supply voltage of 3.6V, it is ideal for surface mount applications. The VFBGA package ensures a compact footprint with a height of just 0.75mm.
Sign in to ask questions about the Texas Instruments 74AVCH16T245ZQLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AVCH16T245ZQLR technical specifications.
| Package/Case | VFBGA |
| Channel Type | Bidirectional |
| Contact Plating | Copper, Tin, Silver |
| Data Rate | 380Mbps |
| Direction | Bidirectional |
| Height | 0.75mm |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Length | 7mm |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVCH |
| Technology | CMOS |
| Turn-On Delay Time | 2.7ns |
| Weight | 0.002056oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AVCH16T245ZQLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
