
Single-bit, dual-supply bus transceiver with configurable voltage translation and 3-state outputs. This CMOS logic IC features bidirectional channels, supporting a data rate of 380Mbps and a propagation delay of 5.6ns. Operating across a supply voltage range of 1.2V to 3.6V, it offers output currents of ±12mA. Packaged in a 6-pin SC (SC-70) surface-mount format, this RoHS-compliant component is designed for operation between -40°C and 85°C.
Texas Instruments 74AVCH1T45DCKTG4 technical specifications.
| Package/Case | SC |
| Channel Type | Bidirectional |
| Contact Plating | Gold |
| Data Rate | 380Mbps |
| Direction | Bidirectional |
| Height | 0.9mm |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Transceiver, Translator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVCH |
| Technology | CMOS |
| Turn-On Delay Time | 5.6ns |
| Weight | 8.8E-05oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AVCH1T45DCKTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.