
The 74AVCH2T45DCTRE4 is a 2-channel translator integrated circuit from Texas Instruments. It operates at speeds of up to 500Mbps and is powered by a supply voltage between 1.2V and 3.6V. The device is packaged in an SSOP-8 package and is RoHS compliant. It can withstand operating temperatures between -40°C and 85°C. The 74AVCH2T45DCTRE4 has a propagation delay of 2.4ns and a quiescent current of 20uA.
Sign in to ask questions about the Texas Instruments 74AVCH2T45DCTRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AVCH2T45DCTRE4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Data Rate | 500Mbps |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.4ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74AVCH |
| Weight | 0.000825oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AVCH2T45DCTRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
