
The 74AVCH2T45DCTRG4 is a 2-channel 3-STATE translator IC from Texas Instruments, operating over a temperature range of -40°C to 85°C. It supports data rates of up to 500Mbps and is available in a lead-free SSOP package. The device is RoHS compliant and suitable for use in applications where a high-speed, bidirectional logic translator is required.
Sign in to ask questions about the Texas Instruments 74AVCH2T45DCTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AVCH2T45DCTRG4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 500Mbps |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Translator, Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVCH |
| Weight | 0.000825oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AVCH2T45DCTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
