Dual-bit, dual-supply bus transceiver featuring configurable voltage translation and 3-state outputs. This CMOS logic IC supports a 500Mbps data rate with a propagation delay of 2.4ns. Operating across a 1.2V to 3.6V supply voltage range, it offers ±12mA output current. The non-inverting, 2-channel transceiver is housed in a gold-plated SSOP package for surface mounting, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74AVCH2T45DCTTE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AVCH2T45DCTTE4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Data Rate | 500Mbps |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.4ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVCH |
| Technology | CMOS |
| Turn-On Delay Time | 13.9ns |
| Weight | 0.000825oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AVCH2T45DCTTE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
