2-bit bidirectional transceiver, featuring CMOS technology and a VSSOP package. Supports a 500Mbps data rate with a 2.4ns propagation delay. Operates with supply voltages from 1.2V to 3.6V, offering 3-state outputs with ±12mA output current. Designed for surface mounting, this RoHS compliant component functions across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments 74AVCH2T45DCURE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AVCH2T45DCURE4 technical specifications.
| Package/Case | VSSOP |
| Data Rate | 500Mbps |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.4ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVCH |
| Technology | CMOS |
| Turn-On Delay Time | 13.9ns |
| Weight | 0.000339oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AVCH2T45DCURE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
