Dual 2-bit bidirectional transceiver with true outputs, featuring 4 channels and 2 elements. Operates with a supply voltage range of 1.2V to 3.6V and supports a data rate of 380Mbps. Offers a propagation delay of 2.9ns and a turn-on delay time of 10.3ns. This surface mount component has a 3-state output type and is packaged in a TFSOP.
Texas Instruments 74AVCH4T245DGVRE4 technical specifications.
| Package/Case | TFSOP |
| Data Rate | 380Mbps |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Elements | 2 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVCH |
| Technology | CMOS |
| Turn-On Delay Time | 10.3ns |
| Weight | 0.001478oz |
| RoHS | Compliant |
No datasheet is available for this part.