
This 4-bit dual-supply bus transceiver offers configurable voltage translation and 3-state outputs, operating bidirectionally with a data rate of 380Mbps. Featuring CMOS technology, it supports supply voltages from 1.2V to 3.6V and provides an output current of 12mA. The device is housed in a 16-TSSOP package with gold contact plating, suitable for surface mounting. It operates across a temperature range of -40°C to 85°C and boasts a propagation delay of 2.9ns.
Texas Instruments 74AVCH4T245PWTE4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Data Rate | 380Mbps |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Elements | 2 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVCH |
| Technology | CMOS |
| Turn-On Delay Time | 10.3ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AVCH4T245PWTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
