8-Bit Dual-Supply Bus Transceiver with configurable voltage translation and 3-state outputs. Features bidirectional data flow, 380Mbps data rate, and 2.5ns propagation delay. Operates from 1.2V to 3.6V supply voltage with a quiescent current of 16µA. Surface mountable in a VQFN EP package with gold contact plating, supporting a temperature range of -40°C to 85°C. CMOS technology ensures efficient operation.
Sign in to ask questions about the Texas Instruments 74AVCH8T245RHLRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AVCH8T245RHLRG4 technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Data Rate | 380Mbps |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.5ns |
| Quiescent Current | 16uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVCH |
| Technology | CMOS |
| Turn-On Delay Time | 8.7ns |
| Weight | 0.001767oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AVCH8T245RHLRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.