4-channel FET bus switch with 2:1 (SPDT) configuration, operating from a 2.3V to 3.6V single supply. Features a 500MHz bandwidth and 0.2ns propagation delay, supporting high-level output current of -64mA and low-level output current of 64mA. CMOS technology ensures low quiescent current of 1mA. Packaged in a 16-SSOP with gold contact plating, this surface-mount component is RoHS compliant and operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments 74CB3Q3125DBQRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74CB3Q3125DBQRE4 technical specifications.
| Bandwidth | 500MHz |
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -64mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.2ns |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6.7ns |
| Weight | 0.002628oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CB3Q3125DBQRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.