High-bandwidth bus switch featuring 4 independent FET circuits for 2.5V/3.3V operation. Offers 500MHz bandwidth and 0.2ns propagation delay. Designed for surface mount with gold contact plating in a 16-SSOP package. Supports a supply voltage range of 2.3V to 3.6V with a maximum output current of ±64mA. Operating temperature range is -40°C to 85°C.
Texas Instruments 74CB3Q3125DBQRG4 technical specifications.
| Bandwidth | 500MHz |
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -64mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.2ns |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6.7ns |
| Weight | 0.002628oz |
| RoHS | Compliant |
No datasheet is available for this part.