High-bandwidth 8-channel FET bus switch, featuring 1:1 SPST operation and 2 control inputs. This CMOS logic IC offers a 3.3V supply range (2.3V to 3.6V) and a low propagation delay of 0.2ns. Designed for surface mount applications, it comes in a 20-SSOP package with gold contact plating. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component provides independent control for its two 4-bit elements.
Sign in to ask questions about the Texas Instruments 74CB3Q3244DBQRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74CB3Q3244DBQRE4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -64mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.2ns |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 7.1ns |
| Weight | 0.004437oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CB3Q3244DBQRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
