8-bit bus transceiver, CMOS technology, featuring 8 independent switches with true outputs. Operates with a single supply voltage from 2.3V to 3.6V, offering high-level output current of -64mA and low-level output current of 64mA. Surface mountable in a 20-pin TFSOP package, this component boasts a propagation delay of 0.2ns and a turn-on delay time of 7.5ns. Suitable for operation across a wide temperature range of -40°C to 85°C, it is RoHS compliant.
Sign in to ask questions about the Texas Instruments 74CB3Q3245DGVRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74CB3Q3245DGVRE4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -64mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Switches | 8 |
| Output Current | 30mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.2ns |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 1mA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 7.5ns |
| Weight | 0.002123oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CB3Q3245DGVRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.