Dual 1-of-4 FET Multiplexer/Demultiplexer 2.5-V/3.3-V Low-Voltage High-Bandwidth Bus Switch 16-VQFN -40 to 85
Sign in to ask questions about the Texas Instruments 74CB3Q3253RGYRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74CB3Q3253RGYRG4 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| High Level Output Current | -64mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Switches | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.18ns |
| Quiescent Current | 600uA |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Type | Single |
| Weight | 0.001312oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CB3Q3253RGYRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
