4-channel, 2:1 FET bus switch with 8-bit data path. Features CMOS technology, single supply operation from 2.3V to 3.6V, and a propagation delay of 0.2ns. Surface mountable in a 16-VQFN package with gold contact plating, operating from -40°C to 85°C. Supports multiplexer and demultiplexer logic functions with independent circuits.
Sign in to ask questions about the Texas Instruments 74CB3Q3257RGYRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74CB3Q3257RGYRG4 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Height | 0.8mm |
| High Level Output Current | -64mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 4mm |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Number of Switches | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.2ns |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| Weight | 0.001312oz |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CB3Q3257RGYRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
