Dual FET bus switch IC with 500MHz bandwidth, featuring two independent circuits and two channels. Surface mount VSSOP package with gold contact plating. Operates from a 2.3V to 3.6V single supply, offering high level output current of -64mA and low level output current of 64mA. Suitable for applications requiring fast switching with a propagation delay of 0.2ns, and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments 74CB3Q3306ADCURE4 technical specifications.
| Bandwidth | 500MHz |
| Package/Case | VSSOP |
| Contact Plating | Gold |
| High Level Output Current | -64mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Switches | 2 |
| Output Current | 30mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.2ns |
| Quiescent Current | 250uA |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 250uA |
| Supply Type | Single |
| Weight | 0.000339oz |
| RoHS | Compliant |
No datasheet is available for this part.