24-bit FET bus switch with 2 independent 12-bit circuits, offering 24 channels and 24 switches. Features 5-V tolerant level shifting, 100MHz bandwidth, and 0.25ns propagation delay. Operates from a 2.3V to 3.6V single supply, with a maximum output current of 64mA. Packaged in a 56-TSSOP with gold contact plating, suitable for surface mounting. RoHS compliant and operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments 74CB3T16211DGGRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74CB3T16211DGGRG4 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 24 |
| Number of Elements | 2 |
| Number of Switches | 24 |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 70uA |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 70uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CB3T16211DGGRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.