
24-bit, 24-channel CMOS FET bus switch IC featuring a single independent circuit. Operates with a minimum supply voltage of 2.3V and a maximum of 3.6V, supporting single supply. Offers a low-level output current of 128mA and a high-level output current of -128mA, with a typical output current of 64mA. Designed for surface mount installation in a 56-TSSOP package, with a propagation delay of 0.25ns and a turn-on delay time of 15.5ns. Features a quiescent current of 70uA and is RoHS compliant, with a maximum operating temperature of 85°C.
Sign in to ask questions about the Texas Instruments 74CB3T16212DGGRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74CB3T16212DGGRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Elements | 1 |
| Number of Inputs | 24 |
| Number of Outputs | 24 |
| Number of Switches | 24 |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 70uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 15.5ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CB3T16212DGGRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
