
Single-channel FET bus switch with level shifter, operating from a 2.3V to 3.6V supply. Features 1 independent circuit with a 1:1 switch configuration. Offers a propagation delay of 0.25ns and a turn-on delay time of 7.5ns. Supports ±128mA high and low level output current. Packaged in a 5-SOT-23 surface mount configuration with gold contact plating, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments 74CB3T1G125DBVRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74CB3T1G125DBVRE4 technical specifications.
| Package/Case | SOT-23-5 |
| Contact Plating | Gold |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Elements | 1 |
| Number of Switches | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 20uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 7.5ns |
| Weight | 0.000395oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CB3T1G125DBVRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.