
8-bit FET bus switch IC featuring 8 independent channels and 8 switches. Operates with a single supply voltage from 2.3V to 3.6V and offers a bandwidth of 100MHz. Surface mountable in a TFSOP package with gold contact plating, this CMOS technology component boasts a propagation delay of 0.25ns and a turn-on delay time of 10.5ns. It supports output currents of up to 64mA and is RoHS compliant.
Sign in to ask questions about the Texas Instruments 74CB3T3245DGVRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74CB3T3245DGVRE4 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | TFSOP |
| Contact Plating | Gold |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.7V |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Switches | 8 |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Resistance | 8.5R |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 40uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| Weight | 0.002123oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CB3T3245DGVRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
