
8-bit, single-supply CMOS FET bus switch IC featuring 8 independent switches. Operates from a 2.3V to 3.6V supply voltage with a maximum operating temperature of 85°C. Offers a low-level output current of 128mA and a high-level output current of -128mA, with a typical output current of 64mA. Surface mountable in a 20-TVSOP package, this RoHS compliant component boasts a propagation delay of 0.25ns.
Sign in to ask questions about the Texas Instruments 74CB3T3245DGVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74CB3T3245DGVRG4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Switches | 8 |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 40uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| Weight | 0.002123oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CB3T3245DGVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
