
Dual FET Bus Switch IC, featuring 2 independent circuits and 2 switches. Operates with a single supply voltage range of 2.3V to 3.6V, supporting a maximum operating temperature of 85°C and a minimum of -40°C. Offers low output current of 128mA (low level) and -128mA (high level), with a typical propagation delay of 0.25ns. Surface mountable in an SSOP package, this CMOS technology component is RoHS compliant.
Sign in to ask questions about the Texas Instruments 74CB3T3306DCTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74CB3T3306DCTRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Number of Switches | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 20uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Weight | 0.000825oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CB3T3306DCTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.