
IC SW BUS-EXCH 10BIT FET 24-QSOP
Sign in to ask questions about the Texas Instruments 74CB3T3383DBQRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74CB3T3383DBQRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Type | Single |
| Weight | 0.004568oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CB3T3383DBQRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.