
Dual 5-bit, 10-switch bus transceiver featuring true outputs. CMOS technology supports a supply voltage range of 2.3V to 3.6V. Offers independent circuits with a high level output current of -128mA and low level output current of 128mA. Surface mountable in an SSOP package with a propagation delay of 0.15ns. Operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74CB3T3384DBQRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74CB3T3384DBQRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 2 |
| Number of Switches | 10 |
| Output Current | 64mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 40uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| Weight | 0.004568oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CB3T3384DBQRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
