10-channel general-purpose FET bus switch, operating from a 2.3V to 3.6V single supply. This CMOS logic IC features a 100MHz bandwidth and 0.15ns propagation delay, with 10 switches and 2 independent circuits. It offers 64mA output current and a wide operating temperature range of -40°C to 85°C. Surface mountable in a 24-SSOP package with gold contact plating, this RoHS compliant component is ideal for high-speed signal routing.
Sign in to ask questions about the Texas Instruments 74CB3T3384DBQRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74CB3T3384DBQRG4 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 10 |
| Number of Elements | 2 |
| Number of Switches | 10 |
| Output Current | 64mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 40uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| Weight | 0.004568oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CB3T3384DBQRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.