
18-bit FET bus-exchange switch IC, featuring 18 inputs and 18 outputs. Operates with a single supply voltage of 4V to 5.5V, with a typical operating voltage of 5V. Offers a high-level output current of -128mA and a low-level output current of 128mA, with a general output current of 64mA. This CMOS technology component has a propagation delay of 0.25ns and a turn-on delay time of 10.3ns. Packaged in a 48-TSSOP for surface mounting, it operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74CBT16209ADGGRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74CBT16209ADGGRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Elements | 1 |
| Number of Inputs | 18 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 10.3ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBT16209ADGGRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.