18-bit FET bus-exchange switch, surface mount, 48-TSSOP package with gold contact plating. Features a 200MHz bandwidth, 5V operating supply voltage (4V-5.5V range), and 0.25ns propagation delay. Offers 18 independent input/output channels with ±64mA output current capability. Operates across a -40°C to 85°C temperature range, is lead-free, RoHS compliant, and utilizes CMOS technology.
Texas Instruments 74CBT16209ADGGRG4 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 18 |
| Number of Elements | 1 |
| Number of Inputs | 18 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 10.3ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
No datasheet is available for this part.