Dual 9-bit bus exchanger, true output, CMOS technology, operating at 4V to 5.5V with a typical 5V supply. Features 18 inputs and 18 outputs, supporting 18 bits with a single independent circuit. Offers a high level output current of 128mA and a low level output current of -128mA, with a typical output current of 64mA. Packaged in a 48-pin TFSOP for surface mounting, with a propagation delay of 0.25ns. RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments 74CBT16209ADGVRG4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Elements | 1 |
| Number of Inputs | 18 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 10.3ns |
| Weight | 0.004233oz |
| RoHS | Compliant |
No datasheet is available for this part.