20-channel, 1:1 FET bus switch with 200MHz bandwidth. Features 2 independent circuits, 20 switches, and a 5V operating supply voltage up to 5.5V. Surface mountable in a 48-TSSOP package with gold contact plating. Offers 64mA output current and 0.25ns propagation delay. Operates from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments 74CBT16210DGGRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74CBT16210DGGRE4 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Channels | 20 |
| Number of Elements | 2 |
| Number of Switches | 20 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 9.3ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBT16210DGGRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
