Dual 10-bit driver, a 20-bit buffer/line driver featuring 2 independent 10-bit circuits. This CMOS technology component operates with a 4V to 5.5V supply voltage, typically 5V, and offers a 0.25ns propagation delay. It supports surface mounting in a TFSOP package with a maximum operating temperature of 85°C. Output current capability is 64mA, with low and high level output currents of 128mA.
Texas Instruments 74CBT16210DGVRE4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Elements | 2 |
| Number of Switches | 20 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 9.3ns |
| Weight | 0.004356oz |
| RoHS | Compliant |
No datasheet is available for this part.