
24-bit FET bus switch IC, featuring 2 independent circuits and 24 switches per circuit. Operates with a 4V to 5.5V supply voltage, ideal for 5V systems, and offers a 200MHz bandwidth. Surface mountable in a 56-TSSOP package with gold contact plating. Provides 128mA low-level and -128mA high-level output current, with a typical output current of 64mA. Operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74CBT16211ADGGRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74CBT16211ADGGRE4 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 24 |
| Number of Elements | 2 |
| Number of Switches | 24 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 9.3ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBT16211ADGGRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.