24-bit, 1-bit exchanger, true output buffer/line driver. Features CMOS technology, single supply, and a 5V operating voltage range (4V to 5.5V). Offers a high level output current of 128mA and a low level output current of 128mA, with a typical output current of 64mA. Operates across a temperature range of -40°C to 85°C with a propagation delay of 0.25ns. Surface mountable in a TSSOP package, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments 74CBT16212ADGGRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74CBT16212ADGGRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Elements | 1 |
| Number of Inputs | 24 |
| Number of Outputs | 24 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 10.4ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBT16212ADGGRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.