24-bit FET bus-exchange switch, featuring 24 independent inputs and outputs. This CMOS logic IC operates with a single 5V supply voltage, ranging from 4V to 5.5V. It offers a high level output current of 128mA and a low level output current of 128mA, with a typical output current of 64mA. Packaged in a 56-TSSOP for surface mounting, it operates across a temperature range of -40°C to 85°C and boasts a propagation delay of 0.25ns.
Sign in to ask questions about the Texas Instruments 74CBT16213DGGRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74CBT16213DGGRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Elements | 1 |
| Number of Inputs | 24 |
| Number of Outputs | 24 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 12.8ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBT16213DGGRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.