12-bit, 1-to-3 multiplexer and demultiplexer IC featuring true outputs. This logic IC operates with a single 5V supply voltage, supporting a range from 4V to 5.5V. It offers 36 inputs and 12 outputs, with 12 independent switches for flexible signal routing. The component boasts a fast 0.25ns propagation delay and a 16ns turn-on delay time. Packaged in a 56-pin TSSOP for surface mounting, it operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74CBT16214DGGRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74CBT16214DGGRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Number of Inputs | 36 |
| Number of Outputs | 12 |
| Number of Switches | 12 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBT16214DGGRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.