The 74CBT162292DGGRG4 is a 12-bit 1-channel multiplexer/demultiplexer from Texas Instruments, packaged in a TSSOP56. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4V. It features a propagation delay of 1.85ns and an operating supply current of 3uA.
Texas Instruments 74CBT162292DGGRG4 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Operating Supply Current | 3uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.85ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Weight | 0.008917oz |
| RoHS | Compliant |
No datasheet is available for this part.
