
The 74CBT162292DGVRE4 is a 12-bit 12-switch multiplexer/demultiplexer from Texas Instruments. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4V. The device is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The 74CBT162292DGVRE4 is RoHS compliant and available in a tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Texas Instruments 74CBT162292DGVRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74CBT162292DGVRE4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Switches | 12 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.85ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Weight | 0.005115oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBT162292DGVRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
