The 74CBT16232 is a 16-bit multiplexer/demultiplexer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a high level output current of -128mA and a low level output current of 128mA. The device is RoHS compliant and has a propagation delay of 0.25ns. It is available in a TSSOP56 package and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments 74CBT16232DGGRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74CBT16232DGGRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Switches | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBT16232DGGRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.