General-purpose FET bus switch, 5V operating supply, featuring 16 channels and 32 inputs/outputs. This 2:1 multiplexer/demultiplexer offers 2 independent circuits with 8 switches each. CMOS technology ensures a propagation delay of 0.25ns and a turn-on delay time of 5.3ns. Packaged in a 56-TSSOP with gold contact plating, it operates from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments 74CBT16233DGGRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74CBT16233DGGRE4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Number of Inputs | 32 |
| Number of Outputs | 16 |
| Number of Switches | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 5.3ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBT16233DGGRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
