
32-bit, 1-to-2 line multiplexer and demultiplexer IC featuring 16 outputs and 8 switches. This surface mount component operates with a 5V supply voltage, offering a 0.25ns propagation delay and 5.3ns turn-on delay. With independent circuits, it supports a high level output current of -128mA and a low level output current of 128mA. The TSSOP package measures 14mm x 6.1mm x 1.15mm, operating across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments 74CBT16233DGGRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74CBT16233DGGRG4 technical specifications.
| Package/Case | TSSOP |
| Height | 1.15mm |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Length | 14mm |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Elements | 2 |
| Number of Inputs | 32 |
| Number of Outputs | 16 |
| Number of Switches | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 5.3ns |
| Weight | 0.008917oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBT16233DGGRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.