16-bit, 1-bit driver, true output electronic component featuring CMOS technology. Offers 4 independent circuits with 16 switches, supporting a single supply voltage range of 4V to 5.5V, with an operating voltage of 5V. Delivers ±128mA high/low level output current and 64mA output current, with a propagation delay of 0.15ns. Packaged in a 48-pin TSSOP for surface mounting, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74CBT16244CDGGRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74CBT16244CDGGRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 4 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Elements | 4 |
| Number of Switches | 16 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 5.4ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBT16244CDGGRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.