
16-bit FET bus switch, featuring 16 independent switches and 2 independent circuits. Operates with a 4V to 5.5V supply voltage, typically 5V, and offers a low quiescent current of 3uA. Supports a high level output current of -128mA and a low level output current of 128mA, with a standard output current of 64mA. This surface mount component is housed in a 48-TSSOP package, with a propagation delay of 0.24ns and a turn-on delay time of 5.6ns. RoHS compliant and designed for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments 74CBT16245CDGGRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74CBT16245CDGGRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Elements | 2 |
| Number of Switches | 16 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.24ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 5.6ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBT16245CDGGRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
