
The 74CBT16245CDGVRG4 is a 16-bit dual-switch logic IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a high level output current of 64mA and a low level output current of 15mA. The device is packaged in a TFSOP package and is mounted on the surface. It operates on a single 5V supply voltage and has a propagation delay of 0.24ns. The IC is RoHS compliant and is available in a tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Texas Instruments 74CBT16245CDGVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74CBT16245CDGVRG4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 64mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Switches | 16 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.24ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Weight | 0.004233oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBT16245CDGVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.