
16-channel, general-purpose FET bus switch with 1:1 (SPST) configuration. Features a 200MHz bandwidth and 0.35ns propagation delay. Operates with a 5V supply voltage, supporting a range of 4V to 5.5V. Offers independent control for two circuits, with high-level output current of 64mA and low-level output current of 15mA. Packaged in a 48-TVSOP with gold contact plating, suitable for surface mounting. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments 74CBT16245DGVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74CBT16245DGVRG4 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | TFSOP |
| Contact Plating | Gold |
| High Level Output Current | 64mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Switches | 16 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.35ns |
| Quiescent Current | 3uA |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Weight | 0.004233oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBT16245DGVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.