The 74CBT16292DGVRE4 is a 12-bit 12-switch multiplexer/demultiplexer from Texas Instruments. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4V. The device is packaged in a TFSOP package and is designed for surface mount applications. It can handle a high level output current of -128mA and a low level output current of 128mA. The 74CBT16292DGVRE4 has a propagation delay of 0.25ns and is RoHS compliant. It is rated for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments 74CBT16292DGVRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74CBT16292DGVRE4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Switches | 12 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Weight | 0.005115oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBT16292DGVRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.